text.skipToContent text.skipToNavigation

Manufacturer Part #

CA3140AMZ

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas CA3140AMZ - Technical Attributes
Attributes Table
No of Channels: 1
Gain Bandwidth-Nom: 4.5MHz
Slew Rate-Nom: 9V/µs
Supply Voltage-Max: 36V
Input Offset Voltage-Max: 5mV
Gain: 3.2dB
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The CA3140AMZ is a 4.5 MHz, BiMOS operational amplifier with MOSFET input/bipolar output. It is available in a 8 pin SOIC package.

This device feature gate protected MOSFET (PMOS) transistors in the input circuit to provide very high input impedance, very low input current, and high speed performance. It operates at supply voltage from 4 V to 36 V and combine the advantages of high voltage PMOS transistors with high voltage bipolar transistors on a single monolithic chip.

Features:

  • MOSFET Input Stage
    • Very High Input Impedance (ZIN) -1.5T Ω (Typ)
    • Very Low Input Current (Il) -10pA (Typ) at ±15V
    • Wide Common Mode Input Voltage Range (VlCR) Can be Swung 0.5V Below Negative Supply Voltage Rail
    • Output Swing Complements Input Common Mode Range
  • Directly Replaces Industry Type 741 in Most Applications
  • Pb-Free Plus Anneal Available (RoHS Compliant)

Applications:

  • Ground-Referenced Single Supply Amplifiers in Automobile and Portable Instrumentation
  • Sample and Hold Amplifiers
  • Long Duration Timers/Multivibrators (μseconds-Minutes-Hours)
  • Photocurrent Instrumentation
  • Peak Detectors
  • Active Filters
  • Comparators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1960
Multiple Of:
98
Total
$3,116.40
USD
Quantity
Web Price
1
$1.81
30
$1.76
100
$1.71
250
$1.67
750+
$1.59
Product Variant Information section