text.skipToContent text.skipToNavigation

Manufacturer Part #

BA3474F-E2

BA Series 4 Channel 4 mHz 10 V/us 36 V High Speed Operational Amplifier SOIC-14

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BA3474F-E2 - Technical Attributes
Attributes Table
No of Channels: 4
Gain Bandwidth-Nom: 4MHz
Slew Rate-Nom: 10V/µs
Supply Voltage-Max: 36V
Input Offset Voltage-Max: 2mV
Gain: 100dB
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,250.00
USD
Quantity
Unit Price
2,500+
$0.90
Product Variant Information section