Manufacturer Part #
UA741ID
UA741 Series 40V 1 MHz General Purpose SMT Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics UA741ID - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UA741ID - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 1 |
Slew Rate-Nom: | 0.5V/µs |
Input Offset Voltage-Max: | 5mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 100nA |
Supply Voltage: | 5V to 40V |
Common Mode Rejection Ratio: | 90dB |
Supply Current: | 2.8mA |
Power Supply Rejection Ratio: | 90dB |
Operating Temp Range: | -40°C to +105°C |
Phase Margin: | 50° |
Low Noise: | 23nV/√Hz |
Output Current: | 40mA |
Moisture Sensitivity Level: | 1 |
Package Style: | MSOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.31
4,000
$0.305
6,000
$0.30
10,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
MSOIC-8
Mounting Method:
Surface Mount