Manufacturer Part #
TSZ151IYCT
Chopper 1.6 MHz 210µA 30 mA Single Ended Rail-to-Rail Amplifier SOT-323-5
Product Specification Section
STMicroelectronics TSZ151IYCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSZ151IYCT - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 1 |
Slew Rate-Nom: | 0.8V/µs |
Input Offset Voltage-Max: | 7µV |
Gain Bandwidth Product: | 1.6MHz |
Average Bias Current-Max: | 200pA |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 132dB |
Supply Current: | 210µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 140dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 135dB |
Phase Margin: | 60° |
Low Noise: | 27nV/√Hz |
Output Current: | 30mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount