Manufacturer Part #
TSZ151ILT
TSZ151 Series 5.5 V 1.6 MHz Zero Drift Single Operational Amplifier - SOT-23-5
Product Specification Section
STMicroelectronics TSZ151ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSZ151ILT - Technical Attributes
Attributes Table
Amplifier Type: | Chopper |
No of Channels: | 1 |
Slew Rate-Nom: | 0.8V/µs |
Input Offset Voltage-Max: | 1µV |
Gain Bandwidth Product: | 1.6MHz |
Average Bias Current-Max: | 50pA |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 120dB |
Supply Current: | 210µA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
Output Current: | 30mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
280
Germany (Online Only):
280
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.605
15
$0.57
75
$0.55
300
$0.535
1,500+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
3000 per Cut Tape
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount