text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV914AIYPT

Wide-bandwidth (8MHz) r to r input/output 5V CMOS Op-Amps, small offset, q

Product Specification Section
STMicroelectronics TSV914AIYPT - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 4.5V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 8MHz
Average Bias Current-Max: 10pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 75dB
Supply Current: 0.78mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 86dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 89dB
Phase Margin: 45°
Output Current: 35A
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,500
Germany (Online Only):
5,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,700.00
USD
Quantity
Unit Price
2,500+
$0.68