Manufacturer Part #
TSV911ILT
TSV91x Series 5.5 V 8 MHz Single Rail-to-Rail Operational Amplifier - SOT-23-5
Product Specification Section
STMicroelectronics TSV911ILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV911ILT - Technical Attributes
Attributes Table
Amplifier Type: | Low Power |
No of Channels: | 1 |
Slew Rate-Nom: | 4.5V/µs |
Input Offset Voltage-Max: | 4.5mV |
Gain Bandwidth Product: | 8MHz |
Average Bias Current-Max: | 10pA |
Supply Voltage: | 2.5V to 5.5V |
Common Mode Rejection Ratio: | 82dB |
Supply Current: | 1.1mA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 86dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 91dB |
Phase Margin: | 45° |
Low Noise: | 27nV/√Hz |
Output Current: | 35mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
The TSV911ILT is a low voltage single rail-to-rail input/output perational amplifier.It feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, while consuming only 1.1 mA maximum at 5 V.
Features:
- Low input offset voltage: 1.5 mV max (A grade)
- Rail-to-rail input and output
- Wide bandwidth 20 MHz
- Stable for gain ≥ 4 or ≤ -3
- Low power consumption: 820 μA typ
- High output current: 35 mA
- Operating from 2.5 V to 5.5 V
- Low input bias current, 1 pA typ
- ESD internal protection ≥ 5 kV
Applications:
- Battery-powered applications
- Portable devices
- Signal conditioning and active filtering
- Medical instrumentation
- Automotive applications
Pricing Section
Global Stock:
78,000
Germany (Online Only):
78,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.31
6,000
$0.305
9,000
$0.30
15,000+
$0.295
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount