text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV7722IQ2T

TSV7722 Series 5.5 V 22 MHz SMT Operational Amplifier - DFN-8(2x2)

Product Specification Section
STMicroelectronics TSV7722IQ2T - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 11V/µs
Input Offset Voltage-Max: 250µV
Gain Bandwidth Product: 22MHz
Average Bias Current-Max: 75pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 99dB
Supply Current: 1.7mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 108dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 130dB
Phase Margin: 44°
Low Noise: 7nV/√Hz
Output Current: 70mA
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,155.00
USD
Quantity
Unit Price
3,000
$0.385
6,000
$0.38
9,000+
$0.375