Manufacturer Part #
TSH24IDT
TSH24 Series 30 V 25 MHz High Performance Bipolar Operational Amplifier SOIC-8
Product Specification Section
STMicroelectronics TSH24IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSH24IDT - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 15V/µs |
Input Offset Voltage-Max: | 2.5mV |
Gain Bandwidth Product: | 25MHz |
Average Bias Current-Max: | 650nA |
Supply Voltage: | 3V to 30V |
Power Dissipation: | 500mW |
Common Mode Rejection Ratio: | 100dB |
Supply Current: | 2.15mA |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 100dB |
Phase Margin: | 50° |
Low Noise: | 14nV/√Hz |
Output Current: | 37mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TSH24IDT is a high performance quad bipolar operational amplifier available in SOIC-14 package.
Features:
- High gaibandwidth product : 25 MHz
- High slew rate : 15v/ms
- Single or dual supply operatio: 3 V to 30 V (±1.5v to ±15v)
- Low voltage noise : 14 nV/√Hz
- No phase inversion
- ESD tolerance : 2 kV
- Latch-up immunity
- Spice macromodel included ithis specification
Pricing Section
Global Stock:
17,500
Germany (Online Only):
17,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
7,500
$0.305
12,500+
$0.30
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount