
Manufacturer Part #
TSC214IYCT
Current Sense Amplifiers Low / High side bidirectional, zero-drift, current sens
Product Specification Section
STMicroelectronics TSC214IYCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC214IYCT - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 1 |
Slew Rate-Nom: | 0.32V/µs |
Input Offset Voltage-Max: | 60µV |
Gain Bandwidth Product: | 40kHz |
Average Bias Current-Max: | 35µA |
Supply Voltage: | 2.7V to 26V |
Common Mode Rejection Ratio: | 120dB |
Supply Current: | 65µA |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 40dB |
Low Noise: | 40nV/√Hz |
Moisture Sensitivity Level: | 1 |
Package Style: | SC-70-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$1.56
15
$1.42
75
$1.34
300
$1.27
1,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SC-70-6
Mounting Method:
Surface Mount