Manufacturer Part #
TSC2020IST
TSC2020 Series 5.5 V 700 kMHz Precision Current Sense Amplifier - MiniSOIC-8
Product Specification Section
STMicroelectronics TSC2020IST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC2020IST - Technical Attributes
Attributes Table
Amplifier Type: | Current Sense |
No of Channels: | 1 |
3dB Bandwidth-Min: | 700kHz |
Slew Rate-Nom: | 2V/µs |
Input Offset Voltage-Max: | 400µV |
Gain Bandwidth Product: | 0.75MHz |
Average Bias Current-Max: | 200µA |
Supply Voltage: | 2.7V to 5.5V |
Common Mode Rejection Ratio: | 100dB |
Supply Current: | 2.4mA |
Operating Temp Range: | -40°C to +150°C |
Output Current: | 14.5mA |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
300
Germany (Online Only):
300
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1
$1.56
15
$1.47
100
$1.41
400
$1.36
2,000+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
TSSOP-8
Mounting Method:
Surface Mount