TSC2020IST in Mini Reel by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2020IST

TSC2020 Series 5.5 V 700 kMHz Precision Current Sense Amplifier - MiniSOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
STMicroelectronics TSC2020IST - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 700kHz
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 400µV
Gain Bandwidth Product: 0.75MHz
Average Bias Current-Max: 230µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 100dB
Supply Current: 1.8mA
Operating Temp Range: -40°C to +150°C
Output Current: 14.5mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
Cost Per Unit
$5.81
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$2.31 USD Each
Total
$11.62
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.