text.skipToContent text.skipToNavigation

Manufacturer Part #

TSC2020IDT

100 V, precision, bidirectional current sense amplifier

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2325
Product Specification Section
STMicroelectronics TSC2020IDT - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 700kHz
Slew Rate-Nom: 2V/µs
Input Offset Voltage-Max: 400µV
Average Bias Current-Max: 200µA
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 112dB
Supply Current: 1.8mA
Power Supply Rejection Ratio: 118dB
Operating Temp Range: -40°C to +125°C
Output Current: 14.5mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.67
USD
Quantity
Web Price
1
$1.67
15
$1.56
75
$1.51
250
$1.47
1,250+
$1.39