
Manufacturer Part #
TSC2012IDT
TSC2012 Series 5.5 V 350 µA Bidirectional Current Sense Amplifier - SOIC-8
Product Specification Section
STMicroelectronics TSC2012IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSC2012IDT - Technical Attributes
Attributes Table
Amplifier Type: | Current Sense |
No of Channels: | 1 |
3dB Bandwidth-Min: | 490kHz |
Slew Rate-Nom: | 5.2V/µs |
Input Offset Voltage-Max: | 500µV |
Average Bias Current-Max: | 600µA |
Supply Voltage: | 2.7V to 5.5V |
Common Mode Rejection Ratio: | 120dB |
Supply Current: | 1.6mA |
Operating Temp Range: | -40°C to +125°C |
Output Current: | 25mA to 50A |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.06
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount