
Manufacturer Part #
TSB582IDT
TSB582 Series CMOS 2 Channel 3.1 MHz 200 mA Rail-to-Rail Amplifier SOIC-8
Product Specification Section
STMicroelectronics TSB582IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB582IDT - Technical Attributes
Attributes Table
Amplifier Type: | CMOS |
No of Channels: | 2 |
3dB Bandwidth-Min: | 3.1MHz |
Slew Rate-Nom: | 2V/µs |
Input Offset Voltage-Max: | 2.4mV |
Gain Bandwidth Product: | 3.1MHz |
Average Bias Current-Max: | 2nA |
Supply Voltage: | 4V to 36V |
Common Mode Rejection Ratio: | 110dB |
Supply Current: | 2.5mA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 60° |
Low Noise: | 45nV/√Hz |
Output Current: | 200mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$1.46
15
$1.41
75
$1.38
250
$1.36
1,250+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount