Manufacturer Part #
TSB182IST
TSB182 Series 36 V 3 MHz Zero Drift Dual Operational Amplifier - MiniSOIC-8
Product Specification Section
STMicroelectronics TSB182IST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB182IST - Technical Attributes
Attributes Table
Amplifier Type: | Chopper |
No of Channels: | 2 |
Slew Rate-Nom: | 1.7V/µs |
Input Offset Voltage-Max: | 20µV |
Gain Bandwidth Product: | 3MHz |
Supply Voltage: | 4V to 36V |
Common Mode Rejection Ratio: | 105dB |
Supply Current: | 670µA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
Output Current: | 27mA |
Moisture Sensitivity Level: | 3 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
4,000+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount