Manufacturer Part #
TSB182IDT
TSB182 Series 36 V 3 MHz Zero Drift Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics TSB182IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSB182IDT - Technical Attributes
Attributes Table
Amplifier Type: | Chopper |
No of Channels: | 2 |
Slew Rate-Nom: | 2V/µs |
Input Offset Voltage-Max: | 30µV |
Gain Bandwidth Product: | 3MHz |
Supply Voltage: | 4V to 36V |
Common Mode Rejection Ratio: | 130dB |
Supply Current: | 670µA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
Output Current: | 27mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Pricing Section
Global Stock:
150
Germany (Online Only):
150
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1+
$1.95
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
SOIC-8