Manufacturer Part #
TS922ID
TS922 Series 12 V 4 MHz Rail to Rail Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics TS922ID - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The TS9222ID is a rail-to-rail dual operational amplifier optimized for precision, noise and stability, which make the device suitable for a wide range of automotive and industrial applications.
Features:
- High precision: Vio = 500 μV max
- Able to drive capacitive loads up to 500 pF
- Rail-to-rail input and output
- Low noise: 9 nV/√Hz
- Low distortion
- High output current: 80 mA
- High speed: 4 MHz, 1.3 V/μs
- Operates from 2.7 V to 12 V
- ESD internal protection: 2 kV
- Latch-up immunity
Applications:
- Signal conditioning
- Automotive applications
- Headphone amplifiers
- Sound cards, multimedia systems
- Line and actuator drivers
- Servo amplifiers
View the TS9222 Series of operational amplifier
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.34
4,000
$0.335
8,000
$0.33
10,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube