TS914ID in Tube by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TS914ID

TS914 Series 16 V 1.4 MHz Rail to Rail CMOS Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
STMicroelectronics TS914ID - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 10mV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,800
Germany (Online Only):
2,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$31.75
USD
Quantity
Unit Price
50
$0.635
200
$0.615
750
$0.60
2,000
$0.59
5,000+
$0.57
Product Variant Information section