Manufacturer Part #
TS912AIDT
TS912 Series 16 V 1.4 MHz Rail to Rail CMOS Dual Operational Amplifier - SOIC-8
Product Specification Section
STMicroelectronics TS912AIDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS912AIDT - Technical Attributes
Attributes Table
Amplifier Type: | CMOS |
No of Channels: | 2 |
Slew Rate-Nom: | 1.3V/µs |
Input Offset Voltage-Max: | 10mV |
Gain Bandwidth Product: | 1.4MHz |
Average Bias Current-Max: | 150pA |
Supply Voltage: | 2.7V to 16V |
Common Mode Rejection Ratio: | 90dB |
Supply Current: | 400µA |
Output Type: | Rail to Rail |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 40° |
Low Noise: | 30nV/√Hz |
Output Current: | 65mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The TS912AIDT is a rail-to-rail CMOS dual operational amplifier designed to operate with a single or dual supply voltage. It offers a broad supply voltage ranging from 2.7 to 16 V with a supply current of 200 μA.
Features:
- Rail-to-rail input and output voltage ranges
- Single (or dual) supply operation from 2.7 to 16 V
- Extremely low input bias current: 1 pA typ.
- Low input offset voltage: 2 mV max.
- Specified for 600 Ω and 100 Ω loads
- Low supply current: 200 μA/amplifier (VCC = 3 V)
- Latch-up immunity
- ESD tolerance: 3 kV
- Spice macromodel included in this specification
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
297,500
Germany (Online Only):
297,500
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.345
5,000
$0.34
12,500+
$0.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount