Manufacturer Part #
TS391IYLT
TS391 Series 36 V 400 nA SMT Single General Purpose Comparator - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23-5 (SOT-25) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2406 |
Product Specification Section
STMicroelectronics TS391IYLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS391IYLT - Technical Attributes
Attributes Table
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
105,000
Germany (Online Only):
105,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.155
6,000
$0.153
9,000
$0.152
12,000+
$0.151
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.169 / Stock: 0 Qty: 3,000+$0.169 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.169 / Stock: 0 Qty: 3,000+$0.169 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.155 / Stock: 105,000 Qty: 3,000+$0.155 Stock: 105,000
- Reel Qty: 3,000+ / Unit Price: $0.155 / Stock: 228,000 Qty: 3,000+$0.155 Stock: 228,000
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount