TS272CDT in Reel by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TS272CDT

TS272 Series 16 V 3.5 MHz CMOS Surface Mount Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS272CDT - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 2
Slew Rate-Nom: 5.5V/µs
Input Offset Voltage-Max: 10mV
Gain Bandwidth Product: 3.5MHz
Average Bias Current-Max: 150pA
Supply Voltage: 3V to 16V
Common Mode Rejection Ratio: 80dB
Supply Current: 1mA
Power Supply Rejection Ratio: 70dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 15dB
Phase Margin: 40°
Low Noise: 30nV/√Hz
Output Current: 45mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The TS272CDT is a low cost, high performance CMOS dual operational amplifier. Designed to operate in a single or dual supplies and its silicon gate CMOS process allows excellent speed-consumption ratio.

Features:

  • Output voltage can swing to ground
  • Excellent phase margin on capacitive loads
  • Gain bandwidth product: 3.5 Mhz
  • Stable and low offset voltage
  • Three input offset voltage Selections

Applications:

  • Industrial
  • Automotive

View the TS272 series of operational amplifier

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,400.00
USD
Quantity
Unit Price
2,500
$0.285
5,000
$0.28
12,500+
$0.275