TLV271SN2T1G in Reel by onsemi | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TLV271SN2T1G

TLV271 Series 16 V 3 MHz Single-Channel Rail-to-Rail Operational Amplifier-TSOP-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi TLV271SN2T1G - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 1
Slew Rate-Nom: 2.6V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 3.5MHz
Average Bias Current-Max: 150pA
Supply Voltage: 2.7V to 16V
Power Dissipation: 200mW
Common Mode Rejection Ratio: 140dB
Supply Current: 400µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 135dB
Operating Temp Range: -40°C to +105°C
DC Voltage Gain: 130dB
Phase Margin: 45°
Output Current: 13mA
Moisture Sensitivity Level: 1
Package Style:  SC-74A (TSOP-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
21,000
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,275.00
USD
Quantity
Unit Price
3,000
$0.425
6,000
$0.42
9,000+
$0.415
Product Variant Information section