text.skipToContent text.skipToNavigation

Manufacturer Part #

TC913BCPA

TC913B Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC913BCPA - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 30µV
Gain Bandwidth Product: 1.5MHz
Average Bias Current-Max: 120pA
Supply Voltage: 3.5V to 16V
Power Dissipation: 470mW
Common Mode Rejection Ratio: 110dB
Supply Current: 650µA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 120dB
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The TC913BCPA is a part of TC913B Series Operational Amplifier.It can sustain a standard temperature ranging from 0 to +70 °C. It comes in 8 pin DIP package.

Features:

  • First Monolithic Dual Auto-Zeroed Operational Amplifier
  • Chopper Amplifier Performance Without External Capacitors:
    • VOS: 15 μV Max
    • VOS: Drift; 0.15 μV/°C Max
    • Saves Cost of External Capacitors
  • SOIC Packages Available
  • High DC Gain; 120dB
  • Low Supply Current; 650 μA
  • Low Input Voltage Noise:
    • 0.65 μVP-P (0.1 Hz to 10 Hz)
  • Wide Common Mode Voltage Range:
    • VSS to VDD - 2 V
  • High Common Mode Rejection; 116dB
  • Dual or Single Supply Operation:
    • ±3.3 V to ±8.3 V
    • +6.5 V to +16 V
  • Excellent AC Operating Characteristics:
    • Slew Rate; 2.5 V/μsec
    • Unity-Gain Bandwidth; 1.5 MHz
  • Pin Compatible with LM358, OP-14, MC1458,ICL7621, TL082, TLC322

Applications:

  • Instrumentation
  • Medical Instrumentation
  • Embedded Control
  • Temperature Sensor Amplifier
  • Strain Gage Amplifier

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$680.40
USD
Quantity
Unit Price
1
$3.98
15
$3.90
50
$3.84
150
$3.78
500+
$3.67
Product Variant Information section