text.skipToContent text.skipToNavigation

Manufacturer Part #

TC913ACPA

TC913A Series 16 V 1.5 MHz Dual Auto-Zeroed Operational Amplifier - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC913ACPA - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 15µV
Gain Bandwidth Product: 1.5MHz
Average Bias Current-Max: 90pA
Supply Voltage: 3.5V to 16V
Power Dissipation: 470mW
Common Mode Rejection Ratio: 116dB
Supply Current: 650µA
Power Supply Rejection Ratio: 110dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 120dB
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
120
Multiple Of:
60
Total
$692.40
USD
Quantity
Unit Price
1
$5.89
10
$5.82
30
$5.77
125
$5.72
300+
$5.63
Product Variant Information section