text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7652CPA

TCP7652 Series 16V 400 kHz Low Noise Chopper Stabilized Operational Amp - PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7652CPA - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 5µV
Gain Bandwidth Product: 0.4MHz
Average Bias Current-Max: 1000pA
Supply Voltage: 5V to 16V
Power Dissipation: 730mW
Common Mode Rejection Ratio: 140dB
Supply Current: 3mA
Power Supply Rejection Ratio: 140dB
Operating Temp Range: 0°C to 70°C
DC Voltage Gain: 150dB
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The TC7652CPA is a part of TCP7652 Series Operational Amplifier.It can sustain a standard temperature ranging from 0 to +70°C. It comes in 8 pin DIP package.

TC7652 is a lower noise version of the TC7650, sacrificing some input specifications (bias current and bandwidth) to achieve a 10x reduction in noise. All the other benefits of the chopper technique are present, i.e., freedom from offset adjust, drift and reliability problems from external trim components.

Features:

  • Low Offset Over Temperature Range: 10μV
  • Ultra Low Long Term Drift: 150nV/Month
  • Low Temperature Drift: 100nV/°C
  • Low DC Input Bias Current: 15pA
  • High Gain, CMRR and PSRR: 110dB Min
  • Low Input Noise Voltage: 0.2μVp-p (DC to 1Hz)
  • Internally Compensated for Unity Gain Operation
  • Clamp Circuit for Fast Overload Recovery

Application:

  • Instrumentation
  • Medical Instrumentation
  • Embedded Control
  • Temperature Sensor Amplifier
  • Strain Gage Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
180
Multiple Of:
60
Total
$642.60
USD
Quantity
Unit Price
1
$3.76
15
$3.68
50
$3.62
150
$3.57
500+
$3.47
Product Variant Information section