text.skipToContent text.skipToNavigation

Manufacturer Part #

TC7650CPD

TCP7650 Series 16 V 2 MHz Chopper Stabilized Operational Amplifier - PDIP-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC7650CPD - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 1.5V/µs
Input Offset Voltage-Max: 5µV
Package Style:  PDIP-14
Mounting Method: Through Hole
Features & Applications

The TC7650CPD is a Chopper Stabilized Operational Amplifier, that practically removes offset voltage error terms from system error calculations. For example- 5 V maximum VOS specification, it represents a 15 times improvement over the industry-standard OP07E.

The increased performance eliminates VOS trim procedures, periodic potentiometer adjustment and the reliability problems caused by damaged trimmers without the additional manufacturing complexity and cost incurred with laser or "zener zap" VOS trim techniques

Features:

  • Low Input Offset Voltage: 0.7μV Typ
  • Low Input Offset Voltage Drift: 0.05μV/°C Max
  • Low Input Bias Current: 10pA Max
  • High Impedance Differential CMOS Inputs: 1012Ω
  • High Open Loop Voltage Gain: 120dB Min.
  • Low Input Noise Voltage: 2.0μVp-p
  • High Slew Rate: 2.5V/μsec.
  • Low Power Operation: 20mW
  • Output Clamp Speeds Recovery Time
  • Compensated Internally for Stable Unity Gain Operation
  • Direct Replacement for ICL7650
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
180
Multiple Of:
30
Total
$523.80
USD
Quantity
Unit Price
30
$2.95
90
$2.91
300
$2.87
600
$2.85
1,200+
$2.80
Product Variant Information section