text.skipToContent text.skipToNavigation

Manufacturer Part #

NJM5532D

NJM5532D Series 8 V/us Low Noise Through Hole Dual Operational Amplifier - DIP-8

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJM5532D - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 8V/µs
Input Offset Voltage-Max: 6mV
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$2,080.00
USD
Quantity
Unit Price
50
$1.08
200
$1.06
750
$1.05
1,250
$1.04
2,500+
$1.02
Product Variant Information section