Manufacturer Part #
NCV2904DMR2G
NCV Series 0.6 V/us 32 V Single Supply Dual GP Operational Amplifier - MICRO-8
onsemi NCV2904DMR2G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
onsemi NCV2904DMR2G - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 2000µV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | -250nA |
Supply Voltage: | 3V to 32V |
Common Mode Rejection Ratio: | 70dB |
Supply Current: | 1.5mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -40°C to +125°C |
Output Current: | 60mA |
Moisture Sensitivity Level: | 1 |
Package Style: | MICRO-8 |
Mounting Method: | Surface Mount |
Features & Applications
The NCV2904DMR2G is a 3-32 V Dual Operational Amplifier.
Utilizing the circuit designs perfected for Quad Operational Amplifiers, these dual operational amplifiers feature low power drain, a common mode input voltage range extending to ground/VEE, and single supply or split supply operation. The LM358 series is equivalent to one-half of an LM324. These amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 V or as high as 32 V, with quiescent currents about one-fifth of those associated with the MC1741 (on a per amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The output voltage range also includes the negative power supply voltage.
Key Features:
- Short Circuit Protected Outputs.
- True Differential Input Stage.
- Single Supply Operation: 3.0 V to 32 V.
- Low Input Bias Currents.
- Internally Compensated.
- Common Mode Range Extends to Negative Supply.
- Single and Split Supply Operation.
- ESD Clamps on the Inputs Increase Ruggedness of the Device without Affecting Operation.
- Pb-Free Packages are Available.
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MICRO-8
Mounting Method:
Surface Mount