NEW
Manufacturer Part #
NCS7041DM3G020R2G
5.5 V 1.5mA 100 kHz 1 Circuit Push-Pull Current Sense Amplifier - MSOP-8
Product Specification Section
onsemi NCS7041DM3G020R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCS7041DM3G020R2G - Technical Attributes
Attributes Table
Amplifier Type: | Current Sense |
No of Channels: | 1 |
3dB Bandwidth-Min: | 80kHz |
Slew Rate-Nom: | 1V/µs |
Input Offset Voltage-Max: | 100µV |
Gain Bandwidth Product: | 100kHz |
Average Bias Current-Max: | 200µA |
Supply Voltage: | 3V to 5.5V |
Supply Current: | 1.5mA |
Output Type: | Push Pull |
Operating Temp Range: | -40°C to +150°C |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
4,000+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount