text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS7041DM3G014R2G

5.5 V 1.5mA 100 kHz 1 Circuit Push-Pull Current Sense Amplifier - MSOP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCS7041DM3G014R2G - Technical Attributes
Attributes Table
Amplifier Type: Current Sense
No of Channels: 1
3dB Bandwidth-Min: 80kHz
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 100µV
Gain Bandwidth Product: 100kHz
Average Bias Current-Max: 200µA
Supply Voltage: 3V to 5.5V
Supply Current: 1.5mA
Output Type: Push Pull
Operating Temp Range: -40°C to +150°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$2,660.00
USD
Quantity
Web Price
4,000+
$0.665
Product Variant Information section