Manufacturer Part #
NCS21911SN2T1G
NCS21911 Series 36 V 1.6 V/µs 2 MHz Precision Op Amp - SOT-23-5
Product Specification Section
onsemi NCS21911SN2T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCS21911SN2T1G - Technical Attributes
Attributes Table
Amplifier Type: | Precision |
No of Channels: | 1 |
Slew Rate-Nom: | 1.6V/µs |
Input Offset Voltage-Max: | 1µV |
Gain Bandwidth Product: | 2MHz |
Average Bias Current-Max: | 500pA |
Supply Voltage: | 4V to 36V |
Common Mode Rejection Ratio: | 150dB |
Supply Current: | 475µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 154dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 150dB |
Phase Margin: | 55° |
Low Noise: | 22nV/√Hz |
Output Current: | 18mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Features & Applications
ON Semiconductor’s NCS2191x family of high-precision operational amplifiers combine a low maximum input-offset voltage of just 25μV with low-noise operation to provide for accurate signal-conditioning in demanding sensing applications.
APPLICATIONS
• Temperature monitoring
• Transducer systems
• Electronic scales
• Medical instrumentation
• Current sensing
• Automotive systems
FEATURES
• Supply-voltage range: 4V to 36V
• 570μA maximum quiescent current
• 3pF input capacitance
• 1.6V/μs slew rate
• 3kV ESD rating on the human body model
• Operating-temperature range: −40°C to 125°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Web Price
3,000+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount