Manufacturer Part #
MCP6V96T-E/OT
single, zero-drift op amp, E-temp
Product Specification Section
Microchip MCP6V96T-E/OT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Bond Method/Material Change
09/30/2022 Details and Download
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected 93LCxxx, 93AAxxx, 93Cxxx, PIC10F2xx, 25LC0xxx, 25AA0xxx, MTCH101,24VL0xx, 24LC0xx, 24AA0xxx, 24C01C, 34VL02, 34LC02, 34AA02, MCP40xx, MCP9800xx, MCP9802xx, MCP738xx, MCP950xx, MCP6Vxxx, and MCP64xx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Active
Active
Microchip MCP6V96T-E/OT - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 1 |
Slew Rate-Nom: | 95V/µs |
Input Offset Voltage-Max: | 25µV |
Gain Bandwidth Product: | 10MHz |
Average Bias Current-Max: | 50pA |
Supply Voltage: | 2.4V to 5.5V |
Common Mode Rejection Ratio: | 140dB |
Supply Current: | 1.1mA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 137dB |
Operating Temp Range: | -40°C to +125°C |
Phase Margin: | 60° |
Low Noise: | 40nV/√Hz |
Output Current: | 40mA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
50
Germany (Online Only):
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.10
30
$1.07
100
$1.04
300
$1.01
1,000+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount