
Manufacturer Part #
MCP6V91T-E/OT
SINGLE, ZERO-DRIFT OP AMP, E TEMP
Microchip MCP6V91T-E/OT - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material and 8006NS as a new die attach material for selected 24AA0x, 24C01C, 24LC0x, 24VL0x, 25AA0x, 25LC0x, 34AA02, 34LC02, 34VL02, 93AAx, 93C46x, 93C56x, 93C66x, 93C76x, 93C86x, 93LCx, MCP64x, MCP6V1x, MCP6V3x, MCP6V6x, MCP6V7x, MCP6V8x, MCP6V9x, MCP9x, MTCH101, PIC10F20x, PIC10F22x, device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material and 8006NS as a new die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:05 December 2024 (date code: 2449)
Description of Change:Qualification of palladium coated copper with gold flash (CuPdAu) as a new bond wire material for selected 93LCxxx, 93AAxxx, 93Cxxx, PIC10F2xx, 25LC0xxx, 25AA0xxx, MTCH101,24VL0xx, 24LC0xx, 24AA0xxx, 24C01C, 34VL02, 34LC02, 34AA02, MCP40xx, MCP9800xx, MCP9802xx, MCP738xx, MCP950xx, MCP6Vxxx, and MCP64xx device families available in 6L and 5L SOT-23 packages assembled at MMT assembly site.Reason for Change:To improve manufacturability by qualifying palladium coated copper with gold flash (CuPdAu) as a new bond wire material.
Part Status:
Microchip MCP6V91T-E/OT - Technical Attributes
Amplifier Type: | Zero Drift |
No of Channels: | 1 |
Slew Rate-Nom: | 9.5V/µs |
Input Offset Voltage-Max: | 9µV |
Gain Bandwidth Product: | 10MHz |
Average Bias Current-Max: | 50pA |
Supply Voltage: | 2.4V to 5.5V |
Common Mode Rejection Ratio: | 140dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 137dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 158dB |
Phase Margin: | 60° |
Low Noise: | 11nV/√Hz |
Output Current: | 40mA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1 per Bulk
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount