Manufacturer Part #
MCP6V84-E/ST
QUAD, ZERO-DRIFT OP AMP, E TEMP
Product Specification Section
Microchip MCP6V84-E/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6V84-E/ST - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 4 |
Slew Rate-Nom: | 4V/µs |
Input Offset Voltage-Max: | 9µV |
Gain Bandwidth Product: | 5MHz |
Average Bias Current-Max: | 50pA |
Supply Voltage: | 2.2V to 5.5V |
Common Mode Rejection Ratio: | 136dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 127dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 151dB |
Phase Margin: | 60° |
Low Noise: | 13nV/√Hz |
Output Current: | 40mA |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
USA:
20
Germany (Online Only):
5
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$3.95
15
$3.87
50
$3.81
150
$3.75
500+
$3.64
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
TSSOP-14
Mounting Method:
Surface Mount