text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V79T-E/ST

Operational Amplifiers - Op Amps Quad, Zero-Drift Op Amp, E Temp

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip MCP6V79T-E/ST - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 4
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2V to 5.5V
Common Mode Rejection Ratio: 130dB
Supply Current: 100µA to 260µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 137dB
Phase Margin: 60°
Low Noise: 21nV/√Hz
Output Current: 26mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
5,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,125.00
USD
Quantity
Unit Price
2,500+
$2.05
Product Variant Information section