text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V77-E/MS

MCP6V77 Series 5.5 V 170 μA 2 MHz SMT Zero-Drift Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Microchip MCP6V77-E/MS - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 25µV
Gain Bandwidth Product: 2MHz
Average Bias Current-Max: 50pA
Supply Voltage: 2V to 5.5V
Supply Current: 30mA
Operating Temp Range: -40°C to +125°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.54
USD
Quantity
Unit Price
1
$1.54
40
$1.52
125
$1.50
400
$1.48
1,250+
$1.44
Product Variant Information section