Manufacturer Part #
MCP6V69T-E/ST
Operational Amplifiers - Op Amps
Product Specification Section
Microchip MCP6V69T-E/ST - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6V69T-E/ST - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 4 |
Slew Rate-Nom: | 0.45V/µs |
Input Offset Voltage-Max: | 25µV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | 50pA |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 134dB |
Supply Current: | 40µA to 130µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 134dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 158dB |
Phase Margin: | 60° |
Low Noise: | 26nV/√Hz |
Output Current: | 23mA |
Package Style: | TSSOP-14 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,500+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount