text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6V62-E/MS

DUAL, ZERO-DRIFT OP AMP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6V62-E/MS - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 2
Slew Rate-Nom: 0.45V/µs
Input Offset Voltage-Max: 8µV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 50pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 134dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 134dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 158dB
Phase Margin: 60°
Low Noise: 26nV/√Hz
Output Current: 23mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52 Weeks
Minimum Order:
300
Multiple Of:
1
Total
$576.00
USD
Quantity
Unit Price
1
$2.01
30
$1.97
100
$1.94
300
$1.92
1,000+
$1.86
Product Variant Information section