Manufacturer Part #
MCP6V26-E/SN
MCP6V26 Series 620 µA, 2 MHz, Single, Auto-Zero Operational Amplifier SOIC-8
Product Specification Section
Microchip MCP6V26-E/SN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6V26-E/SN - Technical Attributes
Attributes Table
Amplifier Type: | Zero Drift |
No of Channels: | 1 |
Slew Rate-Nom: | 1V/µs |
Input Offset Voltage-Max: | 10µV |
Gain Bandwidth Product: | 2MHz |
Average Bias Current-Max: | 7pA |
Supply Voltage: | 2.3V to 5.5V |
Common Mode Rejection Ratio: | 116dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 142dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 155dB |
Phase Margin: | 65° |
Low Noise: | 50nV/√Hz |
Output Current: | 22mA |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6V26-E/SN is a operational amplifiers provides input offset voltage correction for very low offset and offset drift. These devices have a wide gain bandwidth product (2 MHz, typical) and strongly reject switching noise.
They are unity gain stable, have no 1/f noise, and have good power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR). These products operate with a single supply voltage as low as 2.3 V, while drawing 620 μA/amplifier (typical) of quiescent current.
Features:
- High DC Precision:
- VOS Drift: ±50 nV/°C (maximum)
- VOS: ±2 μV (maximum)
- AOL: 125 dB (minimum)
- PSRR: 125 dB (minimum)
- CMRR: 120 dB (minimum)
- Eni: 1.0 μVP-P (typical), f = 0.1 Hz to 10 Hz
- Eni: 0.32 μVP-P (typical), f = 0.01 Hz to 1 Hz
- Low Power and Supply Voltages:
- IQ: 620 μA/amplifier (typical)
- Wide Supply Voltage Range: 2.3 V to 5.5 V
- Easy to Use:
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 2 MHz (typical)
- Unity Gain Stable
- Available in Single and Dual
- Single with Chip Select (CS): MCP6V28
- Extended Temperature Range: -40°C to +125°C
Applications:
- Portable Instrumentation
- Sensor Conditioning
- Temperature Measurement
- DC Offset Correction
- Medical Instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
100
$1.86
300
$1.84
500
$1.83
1,000
$1.81
2,000+
$1.79
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount