Manufacturer Part #
MCP6S92-E/P
MCP6S92 Series 5.5 V 18 MHz Single-Ended Rail-to-Rail I/O Low Gain PGA - PDIP-8
Microchip MCP6S92-E/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MCP6S92-E/P - Technical Attributes
No of Channels: | 2 |
Slew Rate-Nom: | 10V/µs |
Input Offset Voltage-Max: | 4µV |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The MCP6S91 series of analog Programmable Gain Amplifiers (PGAs). They can be configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to two channels through a SPI port. The serial interface can also put the PGA into shutdown to conserve power.
These PGAs are optimized for high-speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs. The one-channel MCP6S91 and the two-channel MCP6S92 are available in 8-pin PDIP, SOIC and MSOP packages. All parts are fully specified from -40°C to +125°C.
Features:
- Multiplexed Inputs: 1 or 2 channels
- 8 Gain Selections:
- +1, +2, +4, +5, +8, +10, +16 or +32 V/V
- Serial Peripheral Interface (SPI.)
- Rail-to-Rail Input and Output
- Low Gain Error: ±1% (max.)
- Offset Mismatch Between Channels: 0 µV
- High Bandwidth: 1 to 18 MHz (typ.)
- Low Noise: 10 nV/√Hz @ 10 kHz (typ.)
- Low Supply Current: 1.0 mA (typ.)
- Single Supply: 2.5V to 5.5V
- Extended Temperature Range: -40°C to +125°C
Applications:
- A/D Converter Driver
- Multiplexed Analog Applications
- Data Acquisition
- Industrial Instrumentation
- Test Equipment
- Medical Instrumentation
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole