MCP6N16-010E/MS in Tube by Microchip | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6N16-010E/MS

MCP6N16 Series 5.5 V 1.1 mA 500 kHz Zero-Drift Instrumentation Amplifier -MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6N16-010E/MS - Technical Attributes
Attributes Table
Amplifier Type: Zero Drift
No of Channels: 1
Input Offset Voltage-Max: 22µV
Gain Bandwidth Product: 5MHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 121dB
Supply Current: 0.5mA to 1.6mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 122dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 129dB
Phase Margin: 70°
Low Noise: 105nV/√Hz
Output Current: 35mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$472.00
USD
Quantity
Unit Price
1
$2.45
25
$2.39
75
$2.36
250
$2.33
750+
$2.26
Product Variant Information section