Manufacturer Part #
MCP6282-E/P
MCP6282 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8LD
Microchip MCP6282-E/P - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Microchip MCP6282-E/P - Technical Attributes
No of Channels: | 2 |
Slew Rate-Nom: | 2.5V/µs |
Input Offset Voltage-Max: | 5mV |
Package Style: | PDIP-8 |
Mounting Method: | Through Hole |
Features & Applications
The MCP6282 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 5 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.2 V, while drawing 450 μA (typ.) quiescent current. Additionally, the MCP6282 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV.
This family of operational amplifiers is designed with Microchip’s advanced CMOS process. The MCP6285 has a Chip Select (CS) input for dual op amps in an 8-pin package. This device is manufactured by cascading the two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in Low-power mode. The MCP6282 family operates over the Extended Temperature Range of -40°C to +125°C. It also has a power supply range of 2.2 V to 5.5 V.
Features:
- Gain Bandwidth Product: 5 MHz (typ.)
- Supply Current: IQ = 450 μA (typ.)
- Supply Voltage: 2.2 V to 5.5 V
- Rail-to-Rail Input/Output
- Extended Temperature Range: -40°C to +125°C
- Available in Single, Dual and Quad Packages
- Single with Chip Select (CS) (MCP6283)
- Dual with Chip Select (CS) (MCP6285)
Applications:
- Automotive
- Portable Equipment
- Photodiode Amplifier
- Analog Filters
- Notebooks and PDAs
- Battery-Powered Systems
Available Packaging
Package Qty:
60 per Tube
Package Style:
PDIP-8
Mounting Method:
Through Hole