Manufacturer Part #
MCP6274-E/SL
MCP6274 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-14LD
Microchip MCP6274-E/SL - Product Specification
Shipping Information:
ECCN:
PCN Information:
Qualification of palladium coated copper (PdCu) bond wire and 3280 die attach epoxy in selected products of the 120K and 121K wafer technologies available in 14L SOIC package at MTAI assembly site.Pre Change: Gold wire and 8390A die attach epoxyPost Change: PdCu wire and 3280 die attach epoxy or Gold wire and 8390A die attach epoxy.Reason for Change: To improve manufacturability and qualify PdCu bond wire at MTAI assembly site.NOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip MCP6274-E/SL - Technical Attributes
Amplifier Type: | General Purpose |
No of Channels: | 4 |
Slew Rate-Nom: | 0.9V/µs |
Input Offset Voltage-Max: | 3mV |
Gain Bandwidth Product: | 2MHz |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 2V to 6V |
Common Mode Rejection Ratio: | 85dB |
Supply Current: | 170µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 90dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 110dB |
Phase Margin: | 65° |
Low Noise: | 20nV/√Hz |
Output Current: | 25mA |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6274 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 2 MHz Gain Bandwidth Product (GBWP) and a 65° Phase Margin. This family also operates from a single supply voltage as low as 2.0V, while drawing 170 μA (typical) quiescent current.
The MCP6274 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. This family of op amps is designed with Microchip’s advanced CMOS process. The MCP6275 has a Chip Select input (CS) for dual op amps in an 8-pin package and is manufactured by cascading two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in low power mode. The MCP6274 family operates over the Extended Temperature Range of –40°C to +125°C, with a power supply range of 2.0 V to 6.0 V.
Features:
- Gain Bandwidth Product: 2 MHz (typical)
- Supply Current: IQ = 170 μA (typical)
- Supply Voltage: 2.0 V to 6.0 V
- Rail-to-Rail Input/Output
- Extended Temperature Range: –40°C to +125°C
- Available in Single, Dual and Quad Packages
- Parts with Chip Select (CS)
- Single (MCP6273)
- Dual (MCP6275)
Applications:
- Automotive
- Portable Equipment
- Photodiode Amplifier
- Analog Filters
- Notebooks and PDAs
- Battery Powered Systems
View the complete product family of MCP6274 series Operational Amplifier
Available Packaging
Package Qty:
57 per Tube
Package Style:
SOIC-14
Mounting Method:
Surface Mount