text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6273-E/P

MCP6273 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-PDIP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6273-E/P - Technical Attributes
Attributes Table
No of Channels: 1
Slew Rate-Nom: 0.9V/µs
Input Offset Voltage-Max: 3mV
Package Style:  PDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
720
Multiple Of:
60
Total
$496.80
USD
Quantity
Unit Price
60
$0.71
240
$0.69
900
$0.67
1,500
$0.665
3,000+
$0.64
Product Variant Information section