Manufacturer Part #
MCP625-E/UN
MCP625 Series 5.5 V 20 MHz 2 Channel mCal Operational Amplifier - MSOP-10LD
Product Specification Section
Microchip MCP625-E/UN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP625-E/UN - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.3V/µs |
Input Offset Voltage-Max: | 5mV |
Gain Bandwidth Product: | 20MHz |
Average Bias Current-Max: | 5pA |
Supply Voltage: | 2.5V to 5.5V |
Common Mode Rejection Ratio: | 84dB |
Supply Current: | 2.5mA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 76dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 126dB |
Phase Margin: | 60° |
Low Noise: | 13nV/√Hz |
Output Current: | 130mA |
Package Style: | MSOP-10 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP625 family of operational amplifiers feature low offset. At power-up, these op amps are self-calibrated using mCal.
Some package options also provide a calibration/chip select pin that supports a low power mode of operation, with offset calibration at the time normal operation is re-started. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.
Features:
- Gain Bandwidth Product: 20 MHz (typical)
- Short Circuit Current: 70 mA (typical)
- Noise: 13 nV/√Hz (typical, at 1 MHz)
- Calibrated Input Offset: ±200 μV (maximum)
- Rail-to-Rail Output
- Slew Rate: 10 V/μs (typical)
- Supply Current: 2.5 mA (typical)
- Power Supply: 2.5 V to 5.5 V
- Extended Temperature Range: -40°C to +125°C
Applications:
- Driving A/D Converters
- Power Amplifier Control Loops
- Barcode Scanners
- Optical Detector Amplifier
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$2.19
25
$2.15
100
$2.11
250
$2.09
1,000+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
MSOP-10
Mounting Method:
Surface Mount