text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6232T-E/MS

DUAL 1.8V, 300 KHZ OP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2317
Product Specification Section
Microchip MCP6232T-E/MS - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.15V/ns
Input Offset Voltage-Max: 5mV
Package Style:  MSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,150.00
USD
Quantity
Web Price
2,500+
$0.46
Product Variant Information section