Manufacturer Part #
MCP617-I/MS
MCP617 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - MSOP-8
Product Specification Section
Microchip MCP617-I/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP617-I/MS - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.08V/µs |
Input Offset Voltage-Max: | 150µV |
Gain Bandwidth Product: | 190kHz |
Average Bias Current-Max: | -5nA |
Supply Voltage: | 2.3V to 5.5V |
Common Mode Rejection Ratio: | 100dB |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 105dB |
Operating Temp Range: | -40°C to +85°C |
DC Voltage Gain: | 115dB |
Phase Margin: | 57° |
Low Noise: | 32nV/√Hz |
Output Current: | 17mA |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP617 series of dual operational amplifier (op amp) has a gain bandwidth product of 190 kHz with a low typical operating current of 19 µA and an offset voltage that is less than 150 µV. The MCP617 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing.
The MCP617 operates with a single supply voltage that can be as low as 2.3 V, while drawing less than 25 µA of quiescent current per amplifier. The MCP617 is available in standard 8-lead PDIP, SOIC and MSOP packages.
Features:
- Low Input Offset Voltage: ±150 µV (maximum)
- Low Noise: 2.2 µVP-P (typical, 0.1 Hz to 10 Hz)
- Rail-to-Rail Output
- Low Input Offset Current: 0.3 nA (typical)
- Low Quiescent Current: 25 µA (maximum)
- Power Supply Voltage: 2.3 V to 5.5 V
- Unity Gain Stable
- Chip Select (CS) Capability: MCP618
- Industrial Temperature Range: -40°C to +85°C
- No Phase Reversal
- Available in Single, Dual and Quad Packages
Applications:
- Battery Power Instruments
- Weight Scales
- Strain Gauges
- Medical Instruments
- Test Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$1.28
40
$1.26
125
$1.25
400
$1.23
1,250+
$1.20
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount