text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6142-I/SN

MCP6142 Series 6 V 100 kHz Rail-to-Rail I/O Operational Amplifier SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6142-I/SN - Technical Attributes
Attributes Table
No of Channels: 2
Slew Rate-Nom: 0.003V/µs
Input Offset Voltage-Max: 3mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$465.00
USD
Quantity
Unit Price
100
$0.96
300
$0.94
500
$0.93
2,000
$0.905
3,000+
$0.885
Product Variant Information section