text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP607T-I/ST

MCP607 Series 6 V 155 kHz Micropower CMOS Operational Amplifier - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP607T-I/ST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.08V/µs
Input Offset Voltage-Max: 250µV
Gain Bandwidth Product: 155kHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.5V to 6V
Common Mode Rejection Ratio: 91dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 93dB
Operating Temp Range: -40°C to +85°C
DC Voltage Gain: 121dB
Phase Margin: 62°
Low Noise: 38nV/√Hz
Output Current: 17mA
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The MCP607 dual operational amplifier (op amp) has a gain bandwidth product of 155 kHz with a low typical operating current of 18.7 and an offset voltage that is less than 250 µV.

The MCP607 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP607 operates with a single supply voltage that can be as low as 2.5 V, while drawing less than 25 of quiescent current per amplifier. The MCP607 is available in standard 8-lead PDIP, SOIC and TSSOP packages.

Features:

  • Low Input Offset Voltage: 250 µV (max.)
  • Rail-to-Rail Output
  • Low Input Bias Current: 80 pA (max. at 85°C)
  • Low Quiescent Current: 25 µA (max.)
  • Power Supply Voltage: 2.5 V to 5.5 V
  • Unity-Gain Stable
  • Chip Select (CS) Capability: MCP608
  • Industrial Temperature Range: -40°C to +85°C
  • No Phase Reversal
  • Available in Single, Dual and Quad Packages

Applications:

  • Battery Power Instruments
  • High-Impedance Applications
    • Photodiode Amplifier
    • pH Probe Buffer Amplifier
    • Infrared Detectors
    • Precision Integrators
    • Charge Amplifier for Piezoelectric Transducers
  • Strain Gauges
  • Medical Instruments
  • Test Equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,825.00
USD
Quantity
Unit Price
2,500+
$1.13
Product Variant Information section